MFR Recommended
Upgrade
Upgrade

SN74LVC1G04DRYRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G04DRYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DRYRG4 |
Description | IC INVERTER 1CH 1-INP 6SON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DRYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.35332 | RM1,766.60 |
| 10,000 | RM0.34353 | RM3,435.30 |
| 15,000 | RM0.33862 | RM5,079.30 |
| 25,000 | RM0.33319 | RM8,329.75 |
| 35,000 | RM0.33001 | RM11,550.35 |
| 50,000 | RM0.32696 | RM16,348.00 |
| Unit Price without VAT: | RM0.35332 |
|---|---|
| Unit Price with VAT: | RM0.38865 |



