SN74LVC2G86YEAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 14,886
Unit Price: RM2.92000
Datasheet
XOR (Exclusive OR) IC 2 Channel 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G86YEAR

DigiKey Part Number
296-13972-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G86YEAR
Description
IC GATE XOR 2CH 2-INP 8XFBGA
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G86YEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-XFBGA, DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,800In Stock
Ships from Rochester Electronics, LLC