SN74LVC86AQPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,625
Unit Price: RM7.25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,336
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 738
Unit Price: RM2.01000
Datasheet

Similar


onsemi
In Stock: 3,138
Unit Price: RM1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,500
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 7,119
Unit Price: RM1.50000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC86AQPWREP

DigiKey Part Number
296-22383-2-ND - Tape & Reel (TR)
296-22383-1-ND - Cut Tape (CT)
296-22383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC86AQPWREP
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC86AQPWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,625 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.25000RM7.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.97802RM7,956.04
4,000RM3.88817RM15,552.68
6,000RM3.84314RM23,058.84
10,000RM3.79327RM37,932.70
Manufacturers Standard Package
Unit Price without VAT:RM7.25000
Unit Price with VAT:RM7.97500

Other Suppliers on DigiKey

1,625In Stock
Ships from Rochester Electronics, LLC