SN75LBC180AN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,089
Unit Price: RM6.36000
Datasheet
1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC180AN

DigiKey Part Number
296-6881-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC180AN
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC180AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
175RM22.17840RM3,881.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM22.17840
Unit Price with VAT:RM24.39624