
TAS3208EVM-LC | |
|---|---|
DigiKey Part Number | 296-30986-ND |
Manufacturer | |
Manufacturer Product Number | TAS3208EVM-LC |
Description | EVAL BOARD FOR TAS3208 |
Customer Reference | |
Detailed Description | TAS3208 PurePath Digital™ Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | TAS3208 | |
Primary Attributes | - | |
Secondary Attributes | I2C/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


