TL16C554AFNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 14,584
Unit Price: RM132.98000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C554AFNG4

DigiKey Part Number
296-39231-5-ND
Manufacturer
Manufacturer Product Number
TL16C554AFNG4
Description
IC ASYNC COMM ELEMENT 68-PLCC
Customer Reference
Detailed Description
UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TL16C554AFNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Features
-
Number of Channels
4, QUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
36RM62.00917RM2,232.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM62.00917
Unit Price with VAT:RM68.21009