Parametric Equivalent

TLC6946RGER | |
|---|---|
DigiKey Part Number | 296-TLC6946RGERTR-ND - Tape & Reel (TR) 296-TLC6946RGERCT-ND - Cut Tape (CT) 296-TLC6946RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6946RGER |
Description | IC LED DRIVER LINEAR NO 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current No Dimming 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC6946RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | No | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.18827 | RM15,564.81 |
| 6,000 | RM5.08748 | RM30,524.88 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |


