TLV2472IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,463
Unit Price: RM11.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,233
Unit Price: RM8.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,060
Unit Price: RM8.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM4.09646
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 678
Unit Price: RM23.32000
Datasheet

Similar


Microchip Technology
In Stock: 29,837
Unit Price: RM1.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.13701
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.33401
Datasheet

Similar


Microchip Technology
In Stock: 5,568
Unit Price: RM3.23000
Datasheet

Similar


Microchip Technology
In Stock: 16,627
Unit Price: RM2.92000
Datasheet

Similar


Microchip Technology
In Stock: 4,718
Unit Price: RM3.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.63980
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.63981
Datasheet

Similar


Microchip Technology
In Stock: 268
Unit Price: RM3.90000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2472IDRG4

DigiKey Part Number
TLV2472IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2472IDRG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2472IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes