TLV320AIC32IRHB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 962
Unit Price: RM37.31000
Datasheet
Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC32IRHB

DigiKey Part Number
296-19336-ND
Manufacturer
Manufacturer Product Number
TLV320AIC32IRHB
Description
IC STEREO AUDIO CODEC 32-QFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC32IRHB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
PCM Audio Interface
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 100
Dynamic Range, ADCs / DACs (db) Typ
92 / 100
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types