
TMP75AIDRG4 | |
|---|---|
DigiKey Part Number | 296-52787-2-ND - Tape & Reel (TR) 296-52787-1-ND - Cut Tape (CT) 296-52787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75AIDRG4 |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP75AIDRG4 Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP75AIDR | Texas Instruments | 23,239 | 296-17838-1-ND | RM2.84000 | MFR Recommended |
| ADT75ARZ-REEL | Analog Devices Inc. | 3,064 | ADT75ARZ-REELCT-ND | RM10.76000 | Similar |
| ADT75ARZ-REEL7 | Analog Devices Inc. | 1,000 | ADT75ARZ-REEL7CT-ND | RM10.76000 | Similar |
| DS1631Z+ | Analog Devices Inc./Maxim Integrated | 279 | DS1631Z+-ND | RM28.37000 | Similar |
| DS1631Z+T&R | Analog Devices Inc./Maxim Integrated | 3,132 | DS1631Z+T&RCT-ND | RM27.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.76734 | RM4,418.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

