TPS2055DR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 185,335
Unit Price: RM5.00000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 388
Unit Price: RM18.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,875
Unit Price: RM2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,755
Unit Price: RM2.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,996
Unit Price: RM4.18000
Datasheet
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2055DR

DigiKey Part Number
296-2579-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2055DR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2055DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types