TPS2061DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 52,320
Unit Price: RM4.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,651
Unit Price: RM2.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM5.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM5.75000
Datasheet
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2061DRG4

DigiKey Part Number
TPS2061DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2061DRG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2061DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.67290RM6,682.25
5,000RM2.61154RM13,057.70
7,500RM2.58082RM19,356.15
12,500RM2.54678RM31,834.75
Manufacturers Standard Package
Unit Price without VAT:RM2.67290
Unit Price with VAT:RM2.94019