MFR Recommended

TPS2231PWRG4 | |
|---|---|
DigiKey Part Number | TPS2231PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2231PWRG4 |
Description | IC PWR SWITCH 1:1 20TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2231PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.5V, 3.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.06687 | RM12,133.74 |
| 4,000 | RM5.93992 | RM23,759.68 |
| 6,000 | RM5.87633 | RM35,257.98 |
| Unit Price without VAT: | RM6.06687 |
|---|---|
| Unit Price with VAT: | RM6.67356 |


