
TPS2399DGK | |
|---|---|
DigiKey Part Number | 296-15732-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2399DGK |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2399DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | -80V ~ -36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 700 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.98000 | RM11.98 |
| 10 | RM8.97100 | RM89.71 |
| 80 | RM7.50425 | RM600.34 |
| 160 | RM7.17669 | RM1,148.27 |
| 320 | RM6.90694 | RM2,210.22 |
| Unit Price without VAT: | RM11.98000 |
|---|---|
| Unit Price with VAT: | RM13.17800 |


