
TPS2399EVM | |
|---|---|
DigiKey Part Number | 296-18945-ND |
Manufacturer | |
Manufacturer Product Number | TPS2399EVM |
Description | EVAL BOARD FOR TPS2399 |
Customer Reference | |
Detailed Description | TPS2399 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | TPS2399 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM231.67000 | RM231.67 |
| Unit Price without VAT: | RM231.67000 |
|---|---|
| Unit Price with VAT: | RM254.83700 |


