Hot Swap Controller 1 Channel -48V 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2399DGKR

DigiKey Part Number
296-50550-2-ND - Tape & Reel (TR)
296-50550-1-ND - Cut Tape (CT)
296-50550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2399DGKR
Description
IC HOT SWAP CTRLR -48V 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2399DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
-80V ~ -36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
700 µA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,191 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.08000RM13.08
10RM9.81800RM98.18
25RM9.00360RM225.09
100RM8.10890RM810.89
250RM7.68220RM1,920.55
500RM7.42500RM3,712.50
1,000RM7.21331RM7,213.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.98988RM17,474.70
5,000RM6.85523RM34,276.15
Manufacturers Standard Package
Unit Price without VAT:RM13.08000
Unit Price with VAT:RM14.38800

Other Suppliers on DigiKey

7,191In Stock
Ships from Rochester Electronics, LLC