TPS3511DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,126
Unit Price: RM8.16000
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3511DRG4

DigiKey Part Number
TPS3511DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3511DRG4
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3511DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.3V, 5V, 12V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.84046RM9,601.15
5,000RM3.75792RM18,789.60
7,500RM3.71657RM27,874.27
Manufacturers Standard Package
Unit Price without VAT:RM3.84046
Unit Price with VAT:RM4.22451