TPS60401DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 526
Unit Price: RM11.58000
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60401DBVTG4

DigiKey Part Number
TPS60401DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60401DBVTG4
Description
IC REG CHG PUMP INV 60MA SOT23-5
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS60401DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
20kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM2.28929RM1,716.97
1,250RM2.23449RM2,793.11
1,750RM2.20244RM3,854.27
2,500RM2.17162RM5,429.05
6,250RM2.10526RM13,157.88
12,500RM2.06526RM25,815.75
Unit Price without VAT:RM2.28929
Unit Price with VAT:RM2.51822