MFR Recommended



TPS71928-28DRVTG4 | |
|---|---|
DigiKey Part Number | TPS71928-28DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71928-28DRVTG4 |
Description | IC REG LINEAR 2.8V 200MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71928-28DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.36638 | RM2,183.19 |
| 750 | RM4.28336 | RM3,212.52 |
| 1,250 | RM4.19131 | RM5,239.14 |
| 1,750 | RM4.13752 | RM7,240.66 |
| 2,500 | RM4.08580 | RM10,214.50 |
| 6,250 | RM3.97443 | RM24,840.19 |
| Unit Price without VAT: | RM4.36638 |
|---|---|
| Unit Price with VAT: | RM4.80302 |



