TPS71933-33DRVT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,804
Unit Price: RM7.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM9.06000
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71933-33DRVT

DigiKey Part Number
296-32548-2-ND - Tape & Reel (TR)
296-32548-1-ND - Cut Tape (CT)
296-32548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71933-33DRVT
Description
IC REG LINEAR 3.3V 200MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71933-33DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
250 µA
PSRR
63dB ~ 44dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.06000RM9.06
10RM6.71400RM67.14
25RM6.12600RM153.15
100RM5.48250RM548.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.17512RM1,293.78
500RM4.98994RM2,494.97
750RM4.89721RM3,672.91
1,250RM4.79442RM5,993.02
1,750RM4.73435RM8,285.11
2,500RM4.67658RM11,691.45
6,250RM4.55220RM28,451.25
Manufacturers Standard Package
Unit Price without VAT:RM9.06000
Unit Price with VAT:RM9.96600