TPS76330QDBVRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM2.88000
Datasheet

Similar


ABLIC Inc.
In Stock: 3,000
Unit Price: RM1.68833
Datasheet

Similar


ABLIC Inc.
In Stock: 4,320
Unit Price: RM3.62000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: RM1.78012
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 3,180
Unit Price: RM2.21000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76330QDBVRG4Q1

DigiKey Part Number
296-46963-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76330QDBVRG4Q1
Description
IC REG LINEAR 3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76330QDBVRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,940 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,940In Stock
Ships from Rochester Electronics, LLC