MFR Recommended



TPS799185DDCRG4 | |
|---|---|
DigiKey Part Number | TPS799185DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS799185DDCRG4 |
Description | IC REG LINEAR 1.85V SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS799185DDCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.65590 | RM4,967.70 |
| 6,000 | RM1.61632 | RM9,697.92 |
| 9,000 | RM1.59650 | RM14,368.50 |
| 15,000 | RM1.57454 | RM23,618.10 |
| 21,000 | RM1.56171 | RM32,795.91 |
| Unit Price without VAT: | RM1.65590 |
|---|---|
| Unit Price with VAT: | RM1.82149 |


