LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92515QDGQRQ1

DigiKey Part Number
296-47903-2-ND - Tape & Reel (TR)
296-47903-1-ND - Cut Tape (CT)
296-47903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92515QDGQRQ1
Description
IC LED DRV RGLTR PWM 2A 10HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92515QDGQRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2A
Manufacturer
Texas Instruments
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Supply (Min)
5.5V
Supplier Device Package
10-HVSSOP
Voltage - Supply (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS92515DGQRTexas Instruments3,016296-46899-1-NDRM8.83000Parametric Equivalent
TPS92515DGQTTexas Instruments247296-44739-1-NDRM10.36000Parametric Equivalent
TPS92515QDGQTQ1Texas Instruments1,481296-44741-1-NDRM11.62000Parametric Equivalent
In-Stock: 1,631
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.85000RM9.85
10RM7.32800RM73.28
25RM6.69480RM167.37
100RM5.99630RM599.63
250RM5.66336RM1,415.84
500RM5.51584RM2,757.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.12331RM12,808.27
5,000RM5.01826RM25,091.30
7,500RM4.96563RM37,242.22
Manufacturers Standard Package
Unit Price without VAT:RM9.85000
Unit Price with VAT:RM10.83500