
TXB0604PWR | |
|---|---|
DigiKey Part Number | 296-TXB0604PWRTR-ND - Tape & Reel (TR) 296-TXB0604PWRCT-ND - Cut Tape (CT) 296-TXB0604PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0604PWR |
Description | FOUR-BIT DUAL-SUPPLY, HIGH SPEED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 345Mbps 14-TSSOP |
Category | Voltage - VCCA 0.9 V ~ 2 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 345Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.01800 | RM30.18 |
| 25 | RM2.72320 | RM68.08 |
| 100 | RM2.40060 | RM240.06 |
| 250 | RM2.24676 | RM561.69 |
| 500 | RM2.15408 | RM1,077.04 |
| 1,000 | RM2.09781 | RM2,097.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.98346 | RM5,950.38 |
| 6,000 | RM1.93733 | RM11,623.98 |
| 9,000 | RM1.91422 | RM17,227.98 |
| 15,000 | RM1.88862 | RM28,329.30 |
| 21,000 | RM1.87366 | RM39,346.86 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |


