MFR Recommended

UCC28061DRG4 | |
|---|---|
DigiKey Part Number | UCC28061DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28061DRG4 |
Description | IC PFC CTRL TRANS 500KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28061DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 500kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.68380 | RM16,709.50 |
| 5,000 | RM6.55400 | RM32,770.00 |
| Unit Price without VAT: | RM6.68380 |
|---|---|
| Unit Price with VAT: | RM7.35218 |


