UCC2813D-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,948
Unit Price: RM8.47000
Datasheet

Similar


STMicroelectronics
In Stock: 539
Unit Price: RM4.37000
Datasheet

Similar


STMicroelectronics
In Stock: 3,580
Unit Price: RM4.18000
Datasheet

Similar


STMicroelectronics
In Stock: 1,350
Unit Price: RM5.56000
Datasheet

Similar


STMicroelectronics
In Stock: 3,352
Unit Price: RM3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 1,783
Unit Price: RM3.35000
Datasheet

Similar


STMicroelectronics
In Stock: 10,898
Unit Price: RM5.71000
Datasheet

Similar


STMicroelectronics
In Stock: 2,521
Unit Price: RM3.07000
Datasheet
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2813D-0

DigiKey Part Number
296-11682-5-ND
Manufacturer
Manufacturer Product Number
UCC2813D-0
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2813D-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6.9V ~ 12V
Frequency - Switching
-
Duty Cycle (Max)
99%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types