
LED60W-043-C1400-D | |
|---|---|
DigiKey Part Number | 1121-1097-ND |
Manufacturer | |
Manufacturer Product Number | LED60W-043-C1400-D |
Description | LED DRIVER CC AC/DC 14-43V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 14 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer Thomas Research Products | Power (Watts) 60 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 65°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.42" L x 2.81" W x 1.83" H (163.1mm x 71.4mm x 46.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, CSA, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 14 ~ 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED96W-046-C2100-D | Thomas Research Products | 156 | 1121-1220-ND | RM340.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.67000 | RM92.67 |
| Unit Price without VAT: | RM92.67000 |
|---|---|
| Unit Price with VAT: | RM101.93700 |

