


XC6221A252MR-G | |
|---|---|
DigiKey Part Number | 893-1090-2-ND - Tape & Reel (TR) 893-1090-1-ND - Cut Tape (CT) 893-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A252MR-G |
Description | IC REG LIN 2.5V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A252MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.17V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6221B252MR-G | Torex Semiconductor Ltd | 3,004 | 893-1097-1-ND | RM1.93000 | Parametric Equivalent |
| AP2139AK-2.5TRG1 | Diodes Incorporated | 5,571 | AP2139AK-2.5TRG1DICT-ND | RM0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.87373 | RM2,621.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.35100 | RM13.51 |
| 25 | RM1.20720 | RM30.18 |
| 100 | RM1.04800 | RM104.80 |
| 250 | RM0.97192 | RM242.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.11600 | RM21.16 |
| 25 | RM1.77000 | RM44.25 |
| 100 | RM1.37510 | RM137.51 |
| 250 | RM1.18152 | RM295.38 |
| 500 | RM1.06286 | RM531.43 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

