Bipolar (BJT) Transistor NPN 25 V 800 mA 120MHz 200 mW Surface Mount TO-236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 25 V 800 mA 120MHz 200 mW Surface Mount TO-236
SOT-23-3

2SC3265-Y,LF

DigiKey Part Number
2SC3265-YLFTR-ND - Tape & Reel (TR)
2SC3265-YLFCT-ND - Cut Tape (CT)
2SC3265-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3265-Y,LF
Description
TRANS NPN 25V 0.8A TO-236
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 800 mA 120MHz 200 mW Surface Mount TO-236
Datasheet
 Datasheet
EDA/CAD Models
2SC3265-Y,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-236
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC3265-Y,LFToshiba Semiconductor and Storage1842SC3265-YLFCT-NDRM1.54000Parametric Equivalent
BC818-40LT1Gonsemi31,639BC818-40LT1GOSCT-NDRM0.63000Similar
KSC3265YMTFonsemi620KSC3265YMTFCT-NDRM0.91000Parametric Equivalent
In-Stock: 184
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.95000RM9.50
100RM0.59730RM59.73
500RM0.44356RM221.78
1,000RM0.39388RM393.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.33059RM991.77
6,000RM0.29866RM1,791.96
9,000RM0.28237RM2,541.33
15,000RM0.26406RM3,960.90
21,000RM0.25322RM5,317.62
30,000RM0.24267RM7,280.10
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400