MFR Recommended
MFR Recommended

DF3A6.8UFU,LF | |
|---|---|
DigiKey Part Number | DF3A6.8UFULFTR-ND - Tape & Reel (TR) DF3A6.8UFULFCT-ND - Cut Tape (CT) DF3A6.8UFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A6.8UFU,LF |
Description | TVS DIODE 5VWM USM |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A6.8UFU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |


