
DSF01S30SC(TPL3) | |
|---|---|
DigiKey Part Number | DSF01S30SC(TPL3)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSF01S30SC(TPL3) |
Description | DIODE SCHOTTKY 30V 100MA SC2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 9.3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |


