DSF01S30SC(TPL3) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 24,787
Unit Price: RM1.54000
Datasheet
Diode 30 V 100mA Surface Mount SC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSF01S30SC(TPL3)

DigiKey Part Number
DSF01S30SC(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSF01S30SC(TPL3)
Description
DIODE SCHOTTKY 30V 100MA SC2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
9.3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.