
HN1A01FE-Y,LF | |
|---|---|
DigiKey Part Number | HN1A01FE-YLFTR-ND - Tape & Reel (TR) HN1A01FE-YLFCT-ND - Cut Tape (CT) HN1A01FE-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1A01FE-Y,LF |
Description | TRANS 2PNP DUAL 50V 150MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1A01FE-Y,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package ES6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN1A01FE-Y,LF | Toshiba Semiconductor and Storage | 2,055 | HN1A01FE-YLFCT-ND | RM1.26000 | Parametric Equivalent |
| HN1A01FE-Y,LXHF | Toshiba Semiconductor and Storage | 5,001 | 264-HN1A01FE-YLXHFCT-ND | RM2.99000 | Parametric Equivalent |
| EMT1T2R | Rohm Semiconductor | 13,553 | EMT1T2RCT-ND | RM2.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.77200 | RM7.72 |
| 100 | RM0.48300 | RM48.30 |
| 500 | RM0.35642 | RM178.21 |
| 1,000 | RM0.31544 | RM315.44 |
| 2,000 | RM0.28089 | RM561.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25173 | RM1,006.92 |
| 8,000 | RM0.22718 | RM1,817.44 |
| 12,000 | RM0.21466 | RM2,575.92 |
| 20,000 | RM0.20059 | RM4,011.80 |
| 28,000 | RM0.19225 | RM5,383.00 |
| 40,000 | RM0.18414 | RM7,365.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |


