
HN2A01FU-Y(TE85L,F | |
|---|---|
DigiKey Part Number | HN2A01FU-Y(TE85LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HN2A01FU-Y(TE85L,F |
Description | TRANS 2PNP DUAL 50V 150MA US6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 |
EDA/CAD Models | HN2A01FU-Y(TE85L,F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 200mW |
Packaging Cut Tape (CT) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package US6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN1A01FU-Y,LF | Toshiba Semiconductor and Storage | 2,997 | HN1A01FU-YLFCT-ND | RM0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.98800 | RM9.88 |
| 100 | RM0.62090 | RM62.09 |
| 500 | RM0.46160 | RM230.80 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

