
HN1A01FU-Y,LF | |
|---|---|
DigiKey Part Number | HN1A01FU-YLFTR-ND - Tape & Reel (TR) HN1A01FU-YLFCT-ND - Cut Tape (CT) HN1A01FU-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1A01FU-Y,LF |
Description | TRANS 2PNP DUAL 50V 150MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1A01FU-Y,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package US6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN1A01FU-Y,LF | Toshiba Semiconductor and Storage | 2,997 | HN1A01FU-YLFCT-ND | RM0.95000 | Parametric Equivalent |
| HN2A01FU-Y(TE85L,F | Toshiba Semiconductor and Storage | 998 | HN2A01FU-Y(TE85LFCT-ND | RM1.62000 | Parametric Equivalent |
| UMT1NFHATN | Rohm Semiconductor | 3,847 | 846-UMT1NFHATNCT-ND | RM2.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.57900 | RM5.79 |
| 100 | RM0.35890 | RM35.89 |
| 500 | RM0.26264 | RM131.32 |
| 1,000 | RM0.23144 | RM231.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19160 | RM574.80 |
| 6,000 | RM0.17149 | RM1,028.94 |
| 9,000 | RM0.16122 | RM1,450.98 |
| 15,000 | RM0.14968 | RM2,245.20 |
| 21,000 | RM0.14283 | RM2,999.43 |
| 30,000 | RM0.13618 | RM4,085.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

