JDV2S41FS(TPL3) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 91
Unit Price: RM1.65000
Datasheet
Varactors Single 15 V Surface Mount fSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDV2S41FS(TPL3)

DigiKey Part Number
JDV2S41FS(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JDV2S41FS(TPL3)
Description
DIODE VARACTOR 15V SINGLE FSC
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount fSC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Toshiba Semiconductor and Storage
Operating Temperature
125°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Flat Leads
Capacitance @ Vr, F
16pF @ 2V, 1MHz
Supplier Device Package
fSC
Voltage - Peak Reverse (Max)
15 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SV279,H3FToshiba Semiconductor and Storage91264-1SV279,H3FCT-NDRM1.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes