Direct



SSM3K17SU,LF | |
|---|---|
DigiKey Part Number | SSM3K17SULFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3K17SU,LF |
Description | MOSFET N-CH 50V 100MA USM |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount USM |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 20Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Input Capacitance (Ciss) (Max) @ Vds | 7 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |


