TCR3DF33,LM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 4,804
Unit Price: RM0.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,338
Unit Price: RM1.54000
Datasheet

Similar


Texas Instruments
In Stock: 7,935
Unit Price: RM2.60000
Datasheet

Similar


Microchip Technology
In Stock: 62,480
Unit Price: RM0.63000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: RM2.10865
Datasheet

Similar


ABLIC Inc.
In Stock: 1,258
Unit Price: RM4.41000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: RM2.10865
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: RM2.10865
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DF33,LM

DigiKey Part Number
TCR3DF33LMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR3DF33,LM
Description
IC REG LINEAR 3.3V 300MA SMV
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR3DF33,LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
Current - Quiescent (Iq)
65 µA
Current - Supply (Max)
78 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes