



TLP4176G(F) | |
|---|---|
DigiKey Part Number | TLP4176G(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP4176G(F) |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing |
EDA/CAD Models | TLP4176G(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |


