TLP4176G(M,F) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1
Unit Price: RM8.71000

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,200
Unit Price: RM5.44000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP4176G(M,F)

DigiKey Part Number
264-TLP4176G(MF)-ND
Manufacturer
Manufacturer Product Number
TLP4176G(M,F)
Description
SSR RELAY SPST-NC 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.