Zynq® UltraScale+™ Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7030) 1GB 64MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zynq® UltraScale+™ Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7030) 1GB 64MB
TE0745-03-71I31-A
TE0745-03-71I31-A

TE0745-03-71I31-A

DigiKey Part Number
1686-TE0745-03-71I31-A-ND
Manufacturer
Manufacturer Product Number
TE0745-03-71I31-A
Description
MOD SOM DDR3L 1GB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zynq® UltraScale+™ Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7030) 1GB 64MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
ARM® Cortex®-A9
Co-Processor
Zynq-7000 (Z-7030)
Speed
-
Flash Size
64MB
RAM Size
1GB
Connector Type
Board-to-Board (BTB) Socket
Size / Dimension
2.047" L x 2.992" W (52.00mm x 76.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,202.46000RM2,202.46
Manufacturers Standard Package
Unit Price without VAT:RM2,202.46000
Unit Price with VAT:RM2,422.70600