
TE0803-04-3BE11-A | |
|---|---|
DigiKey Part Number | 1686-TE0803-04-3BE11-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0803-04-3BE11-A |
Description | IC MODULE ZYNQ USCALE 2GB 128MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TE0803 Embedded Module Zynq UltraScale+ XCZU3EG-1SFVC784E 2GB 128MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Zynq UltraScale+ XCZU3EG-1SFVC784E | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 2GB | |
Connector Type | B2B | |
Size / Dimension | 2.050" L x 2.990" W (52.00mm x 76.00mm) | |
Operating Temperature | 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,942.42000 | RM1,942.42 |
| Unit Price without VAT: | RM1,942.42000 |
|---|---|
| Unit Price with VAT: | RM2,136.66200 |

