


FD6-120 | |
|---|---|
DigiKey Part Number | 237-1746-ND |
Manufacturer | |
Manufacturer Product Number | FD6-120 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 120V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD6-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 82.55mm L x 42.85mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 2500VAC | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.29000 | RM65.29 |
| 10 | RM58.82000 | RM588.20 |
| 25 | RM56.40360 | RM1,410.09 |
| 50 | RM54.63120 | RM2,731.56 |
| 100 | RM52.90830 | RM5,290.83 |
| 250 | RM50.70448 | RM12,676.12 |
| 500 | RM49.09256 | RM24,546.28 |
| Unit Price without VAT: | RM65.29000 |
|---|---|
| Unit Price with VAT: | RM71.81900 |




