7M40000006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 2,579
Unit Price: RM4.37000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM2.20543
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM3.47262
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM3.21419
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2,894
Unit Price: RM2.09000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.30813
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.30813
Datasheet
40 MHz ±10ppm Crystal 9pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M40000006

DigiKey Part Number
7M40000006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M40000006
Description
CRYSTAL 40.0000MHZ 9PF SMD
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 9pF 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M40000006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
Operating Mode
-
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.