7V-14.31818MAHE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM1.70792
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM1.13413
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM2.15091
Datasheet

Parametric Equivalent


QST
In Stock: 990
Unit Price: RM1.50000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 334
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 334
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 334
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 334
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 334
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600,000
Unit Price: RM0.74781
Datasheet
14.31818 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-14.31818MAHE-T

DigiKey Part Number
887-1796-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-14.31818MAHE-T
Description
CRYSTAL 14.31818MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.70792RM5,123.76
Manufacturers Standard Package
Unit Price without VAT:RM1.70792
Unit Price with VAT:RM1.87871