7V-24.000MEEQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 4,868
Unit Price: RM2.32000
Datasheet

Similar


TXC CORPORATION
In Stock: 961
Unit Price: RM2.13000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM2.80000
Datasheet

Similar


TXC CORPORATION
In Stock: 3,617
Unit Price: RM2.80000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM1.31320
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM1.87555
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM1.87555
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM1.70792
Datasheet

Similar


TXC CORPORATION
In Stock: 4,921
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM1.87555
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM1.19123
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM1.13413
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 3,887
Unit Price: RM2.21000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet
24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.000MEEQ-T

DigiKey Part Number
887-7V-24.000MEEQ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-24.000MEEQ-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-24.000MEEQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.31320RM3,939.60
Manufacturers Standard Package
Unit Price without VAT:RM1.31320
Unit Price with VAT:RM1.44452