NP50TD6G-100W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP50TD6G-100W

DigiKey Part Number
4912-NP50TD6G-100W-ND
Manufacturer
Manufacturer Product Number
NP50TD6G-100W
Description
NP50TD6G-100W N TERMINATOR
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
White Bronze
Contact Material
Phosphor Bronze
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM1,448.39000RM1,448.39
10RM1,303.57300RM13,035.73
25RM1,173.20680RM29,330.17
50RM1,055.86100RM52,793.05
Unit Price without VAT:RM1,448.39000
Unit Price with VAT:RM1,593.22900