
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM226.05000 | RM226.05 |
| 10 | RM203.42800 | RM2,034.28 |
| 25 | RM193.27320 | RM4,831.83 |
| 50 | RM183.58220 | RM9,179.11 |
| Unit Price without VAT: | RM226.05000 |
|---|---|
| Unit Price with VAT: | RM248.65500 |




