AA650 - Antenna 1.560GHz ~ 1.606GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2B1AF1A2N0100

DigiKey Part Number
2047-H2B1AF1A2N0100-ND
Manufacturer
Manufacturer Product Number
H2B1AF1A2N0100
Description
EVB AA650 GNSS 1560-1606 MHZ ULT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AA650 - Antenna 1.560GHz ~ 1.606GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
1.560GHz ~ 1.606GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AA650
Note
-
RF Type
-
RF Frequency
1.560GHz ~ 1.606GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM80.65000RM80.65
10RM74.37500RM743.75
25RM71.03200RM1,775.80
100RM63.51120RM6,351.12
250RM60.58632RM15,146.58
500RM57.66150RM28,830.75
Manufacturers Standard Package
Unit Price without VAT:RM80.65000
Unit Price with VAT:RM88.71500