
H2P13APAXB0100 | |
|---|---|
DigiKey Part Number | 2047-H2P13APAXB0100-ND |
Manufacturer | |
Manufacturer Product Number | H2P13APAXB0100 |
Description | GNSS 1560-1606 MHZ ULTRA WIDE BA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.561GHz, 1.602GHz | |
Frequency Range | 1.598GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.6dBi, 1.9dBi, 4.2dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.24000 | RM21.24 |
| Unit Price without VAT: | RM21.24000 |
|---|---|
| Unit Price with VAT: | RM23.36400 |


